TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.32

(exc. GST)

$5.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$5.32-
13 - 24$5.212%
25 +$5.163%

*price indicative

RS Stock No.:
820-7735
Mfr. Part No.:
2-1761679-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

4.19mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

TE Connectivity AMP-Latch Ribbon Cable Header Connectors


A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.

Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization

Part numbers X-176133-X are low profile with centre polarization and dual polarization bar

Part numbers X-827745-X and X-827746-X are low profile without polarization

Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization

Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization

Part numbers X-1761606-X are low profile with latches and centre and military polarization

Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy