Phoenix Contact PTA 1.5/2-3.5 Series Straight PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 804-5648
- Mfr. Part No.:
- 1988956
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$214.50
(exc. GST)
$236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 1000 | $0.858 | $214.50 | - |
| 1250 + | $0.773 | $193.25 | 9% |
*price indicative
- RS Stock No.:
- 804-5648
- Mfr. Part No.:
- 1988956
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTA 1.5/2-3.5 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTA 1.5/2-3.5 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- GR
Phoenix Contact COMBICON PTA 3.5mm PCB Terminal Blocks
Professional 3.5 mm pitch screw terminals from the Phoenix Contact PTA series
3.5 mm Pitch
Various positions available
Green
