Phoenix Contact D-MTK Series End Cover
- RS Stock No.:
- 804-4301
- Distrelec Article No.:
- 148-28-989
- Mfr. Part No.:
- 3101029
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2.48
(exc. GST)
$2.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.48 |
*price indicative
- RS Stock No.:
- 804-4301
- Distrelec Article No.:
- 148-28-989
- Mfr. Part No.:
- 3101029
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Series | D-MTK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Series D-MTK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-MTK Series End Cover, Grey, PA 6.6 - 3101029
This end cover is a Crucial component for modular Terminal Blocks, designed to enhance the functionality and safety of electrical setups. Measuring 46mm in length and 28.7mm in height, this grey end cover is MADE from Durable PA 6.6 material. It effectively protects and finishes off Terminal Block installations, ensuring a tidy and reliable assembly.
Features & Benefits
• Constructed from robust PA 6.6 for lasting durability
• Single-way design simplifies integration into existing setups
• Grey colour ensures aesthetic compatibility with various installations
Applications
• Used with modular Terminal blocks for optimal sealing and protection
• Ideal for electrical panel assemblies needing organisation
• Fits seamlessly within diverse automation and electronics environments
• Suitable for enhancing the safety of Terminal Block configurations
How does the use of this end cover enhance safety in electrical installations?
Utilising this end cover effectively Seals the modular Terminal block, preventing accidental contact with live circuits while keeping dust and contaminants at bay, which is Crucial for safety in electrical applications.
Can this end cover be used in high-temperature environments?
Yes, PA 6.6 exhibits a higher melting point compared to many plastics, enabling it to perform well in elevated temperature settings typical in various electrical applications without compromising integrity.
