Phoenix Contact MKDS 5/3-9.5 Series Straight PCB Terminal Block, 3 Contact(s), 9.52 mm Pitch, 1 Row
- RS Stock No.:
- 803-0649
- Mfr. Part No.:
- 1714984
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$5.77
(exc. GST)
$6.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.77 |
*price indicative
- RS Stock No.:
- 803-0649
- Mfr. Part No.:
- 1714984
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 5/3-9.5 | |
| Product Type | PCB Terminal Block | |
| Current | 32A | |
| Pitch | 9.52mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 5/3-9.5 | ||
Product Type PCB Terminal Block | ||
Current 32A | ||
Pitch 9.52mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Strip, Polyamide Housing, 32A Current Rating - MKDS 5/ 3-9,5 - 1714984
Ditch complex wiring and make your life simple with this PCB Terminal strip from Phoenix Contact. It's a single-row unit with three contacts, so you can use it to set up multiple cables. As it takes on wires between 24 and 10 AWG, it's a versatile fit for connections of different sizes. Stable current transmission is a sure thing as its copper alloy contacts have high electrical conductivity. A robust tin plating gives the contacts extra strength so they can stand their ground against corrosion.
You can put this component to the test in your heavy-duty electrical equipment thanks to a current rating of 32A. The hard-wearing polyamide housing delivers thermal resistance so it's always up to the task in heated conditions. A straight body orientation means plugging this strip into a front-facing board will be a cinch.
• UL94 V-0 flammability rating means the unit self-extinguishes in the event of a fire
• Compact dimensions of 28.56 (L) x 12.5 (W) x 21.5mm (H) fit neatly into small spaces
• Wide operating temperature range between -40°C and +105°C withstands demanding operations
