Phoenix Contact GSMKDS 3/2-7.62 Series Angled PCB Terminal Block, 2 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 802-4717
- Mfr. Part No.:
- 1733729
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3.50
(exc. GST)
$3.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.50 |
*price indicative
- RS Stock No.:
- 802-4717
- Mfr. Part No.:
- 1733729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | GSMKDS 3/2-7.62 | |
| Current | 24A | |
| Pitch | 7.62mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series GSMKDS 3/2-7.62 | ||
Current 24A | ||
Pitch 7.62mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Standards/Approvals No | ||
Voltage 400V | ||
Phoenix Contact COMBICON GMKDS 7.62mm PCB Terminal Blocks
The GMKDS range of PCB Terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The GMKDS Terminal blocks are also a 7.62 mm pitch to have an increased voltage up to 630 V.
They're MADE from a Durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
