Phoenix Contact MKDSN 1.5/6 Series Straight PCB Terminal Block, 6 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0627
- Distrelec Article No.:
- 148-38-695
- Mfr. Part No.:
- 1729050
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$4.03
(exc. GST)
$4.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 27 October 2026
- Plus 160 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.03 |
*price indicative
- RS Stock No.:
- 802-0627
- Distrelec Article No.:
- 148-38-695
- Mfr. Part No.:
- 1729050
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSN 1.5/6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSN 1.5/6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks
Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch Terminal blocks offering various different positions.
Various positions available
5.0 mm pitch
Colour: Green
