Phoenix Contact MKDSN 1.5/2 Series Straight PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0617
- Distrelec Article No.:
- 148-38-692
- Mfr. Part No.:
- 1729018
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1.31
(exc. GST)
$1.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 195 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.31 |
*price indicative
- RS Stock No.:
- 802-0617
- Distrelec Article No.:
- 148-38-692
- Mfr. Part No.:
- 1729018
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSN 1.5/2 | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSN 1.5/2 | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Strip, Polyamide Housing, 13.5A Current Rating - MKDSN 1,5/2 - 1729018
Use this 2-position PCB Terminal strip from Phoenix Contact to pull double-duty when connecting wires to your board. Its contacts are MADE from a highly conductive copper alloy that helps ensure steady current transmissions to your circuit. As these contacts come with robust tin plating, they stand up to corrosion in harsh environments. Thanks to its Compact size of 5mm, you can fit small conductors into this unit.
Getting step is fuss-free, as there are screw connections with tension sleeves that lock your wiring in. As it's been tested against vibration of up to 5g, you can Trust this module to hold connections steady, even when things GET shaky. With tough polyamide housing delivering insulation protection, there's minimal risk of faulty currents sparking up problems in your system.
Features & Benefits
• Flammability rating of UL 94-V0 indicates burning will stop in 10 seconds
• Current rating of 13.5A for safe use in high-power systems
• Rated surge voltage of 4kV to withstand current overloads
• Compact external dimensions of 8.1 (L) x 5mm (W) to save space in your setup
