Phoenix Contact MKDSN 1.5/3 Series Straight PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0611
- Distrelec Article No.:
- 148-38-693
- Mfr. Part No.:
- 1729021
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 117 unit(s) shipping from 23 November 2026
- Plus 360 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.00 |
*price indicative
- RS Stock No.:
- 802-0611
- Distrelec Article No.:
- 148-38-693
- Mfr. Part No.:
- 1729021
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSN 1.5/3 | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSN 1.5/3 | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks
Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch Terminal blocks offering various different positions.
Various positions available
5.0 mm pitch
Colour: Green
