Phoenix Contact MKDS 1.5/4 Series Straight PCB Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0522
- Distrelec Article No.:
- 148-33-634
- Mfr. Part No.:
- 1715048
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3.19
(exc. GST)
$3.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.19 |
*price indicative
- RS Stock No.:
- 802-0522
- Distrelec Article No.:
- 148-33-634
- Mfr. Part No.:
- 1715048
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 1.5/4 | |
| Product Type | PCB Terminal Block | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 1.5/4 | ||
Product Type PCB Terminal Block | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 5.0mm PCB Terminal Blocks
5mm pitch MKDS series through hole mount PCB Terminal blocks with rising cage clamp screw Terminals and side interlocking. Stock numbers 804-5109 have the postion number stamped on the housing.
For insertion bridges see stock number 802-0686 (2 way), 802-0689 (3 way), 802-0695 (6 way)
