Phoenix Contact PTSM 0.5/4-2.5-H THR WH Series Straight PCB Terminal Block, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0005
- Mfr. Part No.:
- 1814511
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1.41
(exc. GST)
$1.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.41 |
*price indicative
- RS Stock No.:
- 802-0005
- Mfr. Part No.:
- 1814511
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSM 0.5/4-2.5-H THR WH | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSM 0.5/4-2.5-H THR WH | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks
This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.
Available in Black or White.
The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.
Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.
