Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-8957
- Distrelec Article No.:
- 302-98-711
- Mfr. Part No.:
- 39-31-0140
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 797-8957
- Distrelec Article No.:
- 302-98-711
- Mfr. Part No.:
- 39-31-0140
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Jr | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Mini-Fit Junior 4.2mm PCB Header Connectors
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them Ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings
Features and Benefits
• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges
Product Application Information
Mini-Fit Junior power connectors are Ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.
Molex Minifit Jr.™ Series
Related links
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
