TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$3.24

(exc. GST)

$3.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.648$3.24

*price indicative

Packaging Options:
RS Stock No.:
797-3087
Mfr. Part No.:
3-644456-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

Pin Header

Pitch

2.54mm

Current

5A

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

0°C

Termination Type

Solder

Mating Pin Length

7.49mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

TE Connectivivty MTA-100 Narrow Flat Headers


A range of MTA-100 Narrow Flat Pin Headers with UL94V-0 white polyester housings. These MTA-100 narrow flat Pin Headers are end-to-end stackable.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Each (Supplied in a Bag)
$0.551
Each (In a Pack of 10)
$0.584
Each (In a Pack of 10)
$0.502
Each (Supplied in a Bag)
$0.527

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy