Hirose DF11 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 779-3201
- Mfr. Part No.:
- DF11-4DP-2DS(52)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.36
(exc. GST)
$10.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.872 | $9.36 |
| 125 - 495 | $1.826 | $9.13 |
| 500 + | $1.726 | $8.63 |
*price indicative
- RS Stock No.:
- 779-3201
- Mfr. Part No.:
- DF11-4DP-2DS(52)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF11 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF11 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Hirose DF11 Series 2.00 mm PCB Header Connectors
DF11 series 2.00 mm PCB header connectors with a Compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. These DF11 series PCB headers have a robust four wall shrouded design and feature guide ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the header is securely connected to the connector housing and metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB headers are available as through hole or SMT mounting and mate with DF11 series connector housings for wire to board applications and DF11 PCB sockets for board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Metal fittings for secure PCB retention
• Suitable for both wire to board and board to board applications
Product Application Information
These DF11 series 2.00 mm PCB header connectors are Ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
2.0mm Hirose DF11 Series Double Row Connectors
Note
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(27) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11C-xxxx-xx(57) have gold plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11C-xxxx-xx(57) have gold plated contacts
Related links
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
