Hirose A3A Series Pin Header, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 779-2848
- Mfr. Part No.:
- A3A-50PA-2SV(71)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$47.79
(exc. GST)
$52.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $9.558 | $47.79 | - |
| 100 - 370 | $9.27 | $46.35 | 3% |
| 375 - 1495 | $8.982 | $44.91 | 6% |
| 1500 - 2995 | $8.79 | $43.95 | 8% |
| 3000 + | $8.598 | $42.99 | 10% |
*price indicative
- RS Stock No.:
- 779-2848
- Mfr. Part No.:
- A3A-50PA-2SV(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Pin Header | |
| Series | A3A | |
| Pitch | 2mm | |
| Current | 2.0 | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Mating Pin Length | 3.5mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Pin Header | ||
Series A3A | ||
Pitch 2mm | ||
Current 2.0 | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Mating Pin Length 3.5mm | ||
Voltage 200V | ||
Miniature SMT Pin Headers
These Hirose miniature SMT PCB headers are light weight, high density connector headers in PPS material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers - A3A-xxPS-2SV(71) have a positioning boss.
Features and Benefits
• Operating temperature range -55 to +85°C
Applications:
• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Approvals
UL94V-0
Related links
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
