Hirose DF40 Series Straight Surface PCB Header, 10 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 772-6702
- Mfr. Part No.:
- DF40C-10DP-0.4V(58)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 772-6702
- Mfr. Part No.:
- DF40C-10DP-0.4V(58)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF40 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-FPC | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 400μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF40 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-FPC | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 400μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 30V | ||
Hirose DF40 Series 0.4 mm Board to Board Connectors
DF40 Series 0.4 mm board to board and board to FPC header and socket connectors with a high density, low profile space saving design. The width of these connectors is a minimum of 3.38 mm but there is still sufficient space for a vacuum area for pick and place mounting. These DF40 Series connectors are available with a range of stack heights from 1.5 mm to 4.0 mm for high density mounting and design versatility. The contacts of these DF40 series connectors offer high contact reliability with an effective mating length of 0.45 mm on the lowest 1.5 mm stacking height. Nickel plated barriers protect the contact areas from solder wicking. These 0.4mm DF40 connectors feature a locking mechanism to prevent accidental unmating. Once mating is complete a tactile click is produced to provide mating assurance. Guide ribs on the connector enable the connector to self-align by 0.33 mm during mating. These DF40 connectors have a reinforced structure with shock absorbing ribs that help protect against damage caused by impact or vibration. When mated the housing of these DF40 connectors covers the contacts protecting them from dust and debris and preventing shorting. The SMT leads are positioned close to the connector which also prevents contaminants from causing shorts on the exposed contacts
Features and Benefits
• High density, low profile design
• Wide range of stack heights
• High contact reliability
• Nickel plated barriers to prevent solder wicking
• Locking mechanism with audible click for mating assurance
• Guide ribs allow self-alignment of 0.33 mm
• Reinforced structure with shock absorbing ribs
• Contamination resistant design
Application Specification
The 0.4mm DF40 Series board to board connectors with their high density design and reliable performance are Ideal for use in miniature devices. Applications include mobile phones, developer chip sets, LCD displays, Notebook PCs and keyboards
0.4mm Hirose - DF40
Note
For mating DF40 SMT Headers see stock number 772-6737 typical.
Related links
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
