Samtec IPT1 Series Straight Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 767-6871
- Mfr. Part No.:
- IPT1-115-01-L-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.85
(exc. GST)
$4.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $3.85 | - |
| 20 - 74 | $3.74 | 2% |
| 75 - 299 | $3.63 | 5% |
| 300 - 599 | $3.55 | 7% |
| 600 + | $3.47 | 9% |
*price indicative
- RS Stock No.:
- 767-6871
- Mfr. Part No.:
- IPT1-115-01-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPT1 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 9A | |
| Housing Material | LCP | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 777V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPT1 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 9A | ||
Housing Material LCP | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 777V | ||
Shrouded 2.54mm PCB Isolated Power Terminals - IPT1 Series
IPT1 series Mini Mate® board to board shrouded PCB isolated power header terminals with a 2.54mm pitch and a height of 11.05mm when mated. These IPT1 series board to board PCB isolated power headers have a double row of Rugged™ individually shrouded 0.25μm gold plated phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPT1 series board-to-board through hole power header terminals can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.
Part numbers IPT1-1XX-01-L-D are straight through hole mount
Part numbers IPT1-1XX-01-L-D-RA are right angle through hole mount
Samtec 2.54mm Power Terminals and Sockets
Note
These board to board shrouded PCB power header terminals mate with the IPS1 series shrouded PCB power sockets - see stock number 767-6840 typically.
Related links
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
