Samtec FTSH Series Straight Surface Pin Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.27

(exc. GST)

$10.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$9.27-
20 - 74$8.983%
75 - 299$8.716%
300 - 599$8.537%
600 +$8.359%

*price indicative

Packaging Options:
RS Stock No.:
767-6812
Mfr. Part No.:
FTSH-130-01-L-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTSH

Pitch

1.27mm

Current

1.75A

Number of Contacts

60

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

3.05mm

Standards/Approvals

No

Surface Mount Micro Headers - FTSH Series


FTSH series SMT micro headers with a 1.27 mm pitch and gold plated contacts. This range of FTSH Series 1.27 mm pitch SMT micro Terminal strips can be mated with appropriate socket strips or IDC cable assemblies.

Current rating 1.75 A at 80 °C

Operating temperature -55 to 125 °C

Note

FTSH Series SMT Terminal Strips mate with:
FFSD Series IDC cable assemblies, see stock number 159-880 typical.
CLP Series micro socket strips, see stock number 481-4695 typical.
FLE Series socket strips, see stock number 766-8959 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy