Samtec TSW Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 767-1038
- Mfr. Part No.:
- TSW-110-07-L-S
- Brand:
- Samtec
This image is representative of the product range
Add 20 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$1.39
(exc. GST)
$1.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 149 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $1.39 | - |
| 20 - 74 | $1.37 | $0.40 |
| 75 - 299 | $1.33 | $4.50 |
| 300 - 599 | $1.30 | $27.00 |
| 600 + | $1.28 | $66.00 |
*price indicative
- RS Stock No.:
- 767-1038
- Mfr. Part No.:
- TSW-110-07-L-S
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Product Type | Pin Header | |
| Current | 7.6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Product Type Pin Header | ||
Current 7.6A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 550V | ||
Through Hole 2.54mm Square Post Header Terminal Strip - TSW Series
2.54mm Board to Board and Wire to Board - Samtec
Note
BCS standard box sockets - see stock number 766-6486 typically
CES low profile socket strips - see stock number 766-6600 typically
SLW low profile socket strips - see stock number 767-9408 typically
SSM surface mount socket strips - see stock number 765-5357 typically
SSQ socket strips - see stock number 765-5468 typically
SSW socket strips - see stock number 765-5593 typically
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
