Samtec TSM Series Straight Surface Pin Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.54

(exc. GST)

$1.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$1.54-
20 - 74$1.502%
75 - 299$1.465%
300 - 599$1.446%
600 +$1.427%

*price indicative

Packaging Options:
RS Stock No.:
765-6543
Mfr. Part No.:
TSM-107-01-L-SV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSM

Product Type

Pin Header

Pitch

2.54mm

Current

7A

Housing Material

LCP

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

5.84mm

Voltage

475V

Samtec TSM Series Pin Header, 7 Contacts, Surface Mount - TSM-107-01-L-SV


This connector from the TSM series features a post height of 0.100" (2.54mm) and an operating temperature range of -55°C to +125°C. It has gold flash plating on the post and matte tin on the tail, ensuring reliable connectivity and environmental safety. It is RoHS compliant and lead-free solderable, making it a suitable choice for various electronic assemblies.

Features & Benefits


• High voltage rating of 475V ensures safe operation

• Current rating up to 7A supports various applications

• Solder termination method provides secure connectivity

• Phosphor bronze construction with gold plating enhances durability

• Unshrouded design simplifies insertion and alignment

Applications


• Interconnections in electronic devices

• Automation and control systems

• Compact PCB designs in electrical assemblies

• Battery management systems

• Communication equipment and modules

Can it be used in high voltage applications?


Yes, it has a voltage rating of 475V.

Will it support a high current load?


Yes, it can handle up to 7A effectively.

Is it compatible with surface mounting technology?


Yes, it is designed for surface mount applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy