Samtec TSM Series Straight Surface Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 765-6483
- Mfr. Part No.:
- TSM-104-01-L-SV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$0.88
(exc. GST)
$0.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 16 November 2026
- Plus 195 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $0.88 | - |
| 20 - 74 | $0.86 | 2% |
| 75 - 299 | $0.84 | 4% |
| 300 - 599 | $0.82 | 6% |
| 600 + | $0.80 | 9% |
*price indicative
- RS Stock No.:
- 765-6483
- Mfr. Part No.:
- TSM-104-01-L-SV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSM | |
| Pitch | 2.54mm | |
| Current | 7A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSM | ||
Pitch 2.54mm | ||
Current 7A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 475V | ||
Samtec TSM Series Pin Header, 7.0A Current Rating, Surface Mount - TSM-104-01-L-SV
This pin header by Samtec is an essential component in electronics and automation industries. With a straight body orientation and gold plating, this pin header ensures high performance and reliability in various applications. The surface mount design makes it easy to install, while the phosphor bronze contacts ensure efficient connectivity. This pin header is Ideal for board-to-board and wire-to-board connections in a wide range of projects.
Features & Benefits
• Straight body orientation for easy installation
• Gold plating ensures excellent conductivity and durability
• Surface mount design for versatile application
• Phosphor bronze contacts for reliable connectivity
Applications
• Suitable for board-to-board connections
• Can be used for wire-to-board applications
• Ideal for high current scenarios
• Suitable for surface mount projects
Can this pin header be used for wire-to-board connections?
Yes, this pin header is suitable for wire-to-board connections.
Is the gold plating on this pin header durable?
Yes, the gold plating ensures excellent conductivity and durability.
Will this pin header work for high current applications?
Yes, this pin header is Ideal for high current scenarios.
Is the surface mount design of this pin header easy to install?
Yes, the surface mount design makes installation quick and easy.
Can this pin header be used for board-to-board connections?
Yes, this pin header is reliable for board-to-board connections.
Related links
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
