Samtec TLW Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 765-6124
- Mfr. Part No.:
- TLW-104-05-G-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.57
(exc. GST)
$2.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $2.57 | - |
| 20 - 74 | $2.51 | 2% |
| 75 - 299 | $2.44 | 5% |
| 300 + | $2.41 | 6% |
*price indicative
- RS Stock No.:
- 765-6124
- Mfr. Part No.:
- TLW-104-05-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TLW | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 4.32mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.67mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TLW | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 4.32mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 2.67mm | ||
- Low Profile 2.54mm Square Post Headers - TLW Series - Footprint
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 1
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 2
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 3
- Low Profile 2.54mm Square Post Headers - TLW Series
Low Profile 2.54mm Square Post Header Terminals - TLW Series
TLW series single and double row PCB through hole low profile board-to-board square post header Terminals with a 2.54mm pitch, a 4.32mm tail length, a 2.67mm Terminal length and a black liquid crystal polymer insulator. The contacts of these TLW series low profile square post header Terminals are MADE from phosphor bronze with 0.25μm gold plating on the contacts and gold flash on the tail. The operating temperature range for these TLW series board to board 2.54mm low profile square post headers is -55 to 125°C.
2.54mm Board to Board and Wire to Board - Samtec
Note
These TLW series PCB through hole board-to-board 2.54mm square post header terminals mate with the following:
CES low profile socket strips - see stock number 766-6616 typically.
SLW low profile socket strips - see stock number 767-9414 typically.
CES low profile socket strips - see stock number 766-6616 typically.
SLW low profile socket strips - see stock number 767-9414 typically.
Related links
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
