Hirose A3 Series Straight Surface Pin Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$12.68

(exc. GST)

$13.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 10$2.536$12.68-
15 - 20$2.494$12.471%
25 +$2.436$12.183%

*price indicative

RS Stock No.:
764-4632
Mfr. Part No.:
A3A-10PA-2SV(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Pin Header

Series

A3

Current

2A

Pitch

2mm

Number of Contacts

10

Housing Material

PPS

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

3.5mm

Voltage

200V

COO (Country of Origin):
MY

Miniature SMT Pin Headers


These Hirose miniature SMT PCB headers are light weight, high density connector headers in PPS material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications.

Part numbers - A3A-xxPS-2SV(71) have a positioning boss.

Features and Benefits


• Operating temperature range -55 to +85°C

Applications:


• VTR

• Vehicle telephones

• Electronic equipment

• Test rigs

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series


A range of Hirose miniature headers and receptacles connectors which are Durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Approvals

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy