HARTING Har-Flex Series Straight Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
747-2538
Mfr. Part No.:
15120122601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har-Flex

Orientation

Straight

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

12

Pitch

1.27 mm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Current

1.1

COO (Country of Origin):
CN

Harting har-flex SMT Straight Board to Board Connectors


Harting har-Flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har Flex SMT connectors are available in a wide range of pin counts for increased design Flexibility.

Space saving

Rugged

Flexible

Developed to offer a high degree of freedom to system design

Can also be used in backplate to daughtercard and cable to board combinations

The 1.27mm Harting har-flex Series


The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an Ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Note

For mating har-flex connectors see Similar Products Tab.

Approvals

UL 94-V0

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy