HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$10.56

(exc. GST)

$11.62

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 87 unit(s), ready to ship from another location
Units
Per unit
1 - 19$10.56
20 - 74$10.24
75 - 299$9.94
300 - 599$9.65
600 +$9.36

*price indicative

RS Stock No.:
745-7393
Mfr. Part No.:
M80-8672622
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate L-Tek

Product Type

PCB Header

Current

3A

Pitch

2mm

Housing Material

Polyphenylene Sulphide

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB

DIL Plug, Latched - Vertical PC Tail


This range of L-Tek DIL 180° PC tail Headers are part of the Datamate Series from Harwin.

M80-853 are Latched with a 3 mm PC tail length

M80-863 are Friction Latched with a 3 mm PC tail length

M80-867 are Latched with a 3 mm PC tail length

2.0mm Datamate Series


The Datamate range is Ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly Durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is MADE possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

The L-Tek Datamate connectors are available with or without Latches.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Related links