Amphenol Communications Solutions TMM Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s),
- RS Stock No.:
- 739-1126
- Mfr. Part No.:
- TMM-3-0-20-1
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$4.07
(exc. GST)
$4.475
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.814 | $4.07 |
| 25 + | $0.804 | $4.02 |
*price indicative
- RS Stock No.:
- 739-1126
- Mfr. Part No.:
- TMM-3-0-20-1
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | TMM | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 1.0A | |
| Voltage Rating | 30 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series TMM | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 1.0A | ||
Voltage Rating 30 V ac/dc | ||
- COO (Country of Origin):
- CN
DIP Male Headers
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of male Headers are for Board to Board connections. When mated with the appropriate TMM MicroMatch female Header (see stock number 739-1136 typical) they provide a Board to Board spacing of 7.1mm. The design of these TMM MicroMatch male Headers provides improved retention by including a friction lock which is utilised when mated to the appropriate Locking female Header with Lock.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
Related links
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface Mount PCB Socket 2-Row Solder
- Amphenol Communications Solutions TMM Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole Mount PCB Socket 2-Row
- Amphenol Communications Solutions TMM Series Straight Through Hole Mount PCB Socket 2-Row
