Lumberg Minimodul Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.91

(exc. GST)

$8.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 60$0.791$7.91
70 - 120$0.77$7.70
130 +$0.762$7.62

*price indicative

RS Stock No.:
737-8688
Mfr. Part No.:
2,5 MSFW/O 05
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

PCB Header

Series

Minimodul

Current

5A

Pitch

2.5mm

Number of Contacts

5

Housing Material

Glass Filled Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

No

Voltage

160V

Minimodul Horizontal Headers


These Lumberg Minimodul™ horizontal pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series


These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy