Lumberg Minimodul Series Straight, Straight Through Hole, Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 1 Row,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
737-8666
Mfr. Part No.:
2,5 MSF 16
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Series

Minimodul

Product Type

PCB Header

Current

5A

Pitch

2.5mm

Number of Contacts

16

Housing Material

Glass Filled Polyamide

Number of Rows

1

Orientation

Straight, Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole, Through Hole

Connector System

Wire-to-Board, Wire-to-Board

Contact Plating

Tin, Tin

Contact Material

Brass, Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11

Voltage

160V

COO (Country of Origin):
CZ

Minimodul Vertical Locking Headers


These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series


These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy