Lumberg Minimodul Series Straight, Straight Through Hole, Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 161-7899
- Mfr. Part No.:
- 2,5 MSF 16
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 250 units)*
$300.00
(exc. GST)
$330.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $1.20 | $300.00 |
| 500 - 750 | $1.17 | $292.50 |
| 1000 + | $1.152 | $288.00 |
*price indicative
- RS Stock No.:
- 161-7899
- Mfr. Part No.:
- 2,5 MSF 16
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | PCB Header | |
| Series | Minimodul | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Glass Filled Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Mount Type | Through Hole, Through Hole | |
| Contact Material | Brass, Brass | |
| Contact Plating | Tin, Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type PCB Header | ||
Series Minimodul | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Glass Filled Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Mount Type Through Hole, Through Hole | ||
Contact Material Brass, Brass | ||
Contact Plating Tin, Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CZ
Minimodul Vertical Locking Headers
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Related links
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- Lumberg Minimodul Series Right Angle Through Hole PCB Header 2.5mm Pitch Shrouded
- Lumberg Minimodul Series Right Angle Through Hole PCB Header 2.5mm Pitch Shrouded
- Lumberg Minimodul Series Right Angle Through Hole PCB Header 2.5mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
