Hirose FX6 Series PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.70

(exc. GST)

$8.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$7.70-
20 - 74$7.472%
75 - 299$7.245%
300 - 599$7.107%
600 +$6.959%

*price indicative

Packaging Options:
RS Stock No.:
729-4110
Mfr. Part No.:
FX6-80P-0.8SV1(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

FX6

Current

500.0

Pitch

800μm

Number of Contacts

80

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Voltage

100V

COO (Country of Origin):
MY

FX6 Series Headers, Standard + 1mm type


0.8mm Hirose FX6 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy