Hirose FX6 Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 729-4081
- Mfr. Part No.:
- FX6-40P-0.8SV(71)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.26
(exc. GST)
$5.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $5.26 |
| 20 - 74 | $5.12 |
| 75 - 299 | $4.97 |
| 300 - 599 | $4.87 |
| 600 + | $4.78 |
*price indicative
- RS Stock No.:
- 729-4081
- Mfr. Part No.:
- FX6-40P-0.8SV(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX6 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX6 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
FX6 Series Headers, Standard type
Features and Benefits
• 5 to 9 mm stacking height
• Mating guide
• Automatic mounting
Application:
• Note PC
• Business equipments
• Equipment requiring miniaturisation or are lightweight
0.8mm Hirose FX6 Series
Related links
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
