TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 719-5293
- Mfr. Part No.:
- 2-179276-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.11
(exc. GST)
$10.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $9.11 |
| 7 - 12 | $8.89 |
| 13 + | $8.79 |
*price indicative
- RS Stock No.:
- 719-5293
- Mfr. Part No.:
- 2-179276-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
Dynamic D-3200 Series Headers
The TE Connectivity Dynamic Range D-3200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3200 Series Headers is 1.0 to 1.6 mm.
Tyco Dynamic 3000 Series
Note
For mating D-3200 Series Housings see stock number 680-1578 typical.
- RS Stock No. 7189696
- Mfr. Part No. 1-179276-2
Each
$3.21
- RS Stock No. 7189696P
- Mfr. Part No. 1-179276-2
Each (Supplied in a Tube)
$3.81
- RS Stock No. 0786952
- Mfr. Part No. 1-316131-5
1 Tube of 72
$604.57
- RS Stock No. 1613976
- Mfr. Part No. 175365-2
Each (In a Box of 26)
$26.067
Related links
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded










