TE Connectivity EI Series Right Angle Through Hole PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$4.85

(exc. GST)

$5.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,570 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.97$4.85

*price indicative

Packaging Options:
RS Stock No.:
719-4862
Mfr. Part No.:
171826-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

EI

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

9

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-20°C

Row Pitch

2.5mm

Maximum Operating Temperature

95°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Non Compliant

TE Connectivity 2.50mm Economy Interconnection (EI) PCB Header Connectors


EI Series (Economy Interconnection) 2.5 mm partially shrouded PCB pin headers with a compact design ideal for making high density wire to board connections. These EI Series headers have a polarized locking latch that ensures a secure connection is made to the mating receptacle connector. The housings are made from UL 94V-0 rated 6/6 nylon and are colour coded. These EI Series 2.5 mm PCB pin headers are available in vertical or right angle configurations and with gold or tin plated contacts

2.5mm TE Connectivity Economy Interconnection (EI) System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy