Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.57

(exc. GST)

$18.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.314$16.57-
10 - 10$3.236$16.182%
15 +$3.182$15.913%

*price indicative

RS Stock No.:
714-2397
Mfr. Part No.:
10078995-G02-08ULF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

PCB Header

Current

2.0

Pitch

2mm

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Voltage

650V

COO (Country of Origin):
FR

2.00 mm Amphenol FCI Minitek™ Surface Mount (SMT) Vertical Shrouded Header Short Eject


2.00 mm Amphenol FCI Minitek surface mount vertical shrouded header cable-to-board connectors securely latches the receptacle in place and also enables simple ejection. Four walled shielding protects pins in unmated condition.To prevent mismating, the eject latch header is equipped with a polarisation key.

Flamability rating: UL 94 V-O

Housing colour: Cream, Black Latches

Operating temperature: -40°C → +125°C

Material: High temperature thermoplastic

Contact plating: 0.76μm (30μin) selective Gold

Insulation resistance 1000 MΩ

Dielectric withstand voltage 650V

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy