Phoenix Contact PTSM 0.5/5-2.5-V-SMD R44 Series Straight PCB Terminal Block, 5 Contact(s), 2.5 mm Pitch, 1 Row

Subtotal (1 pack of 5 units)*

$9.43

(exc. GST)

$10.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.886$9.43

*price indicative

RS Stock No.:
712-4649
Mfr. Part No.:
1771127
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM 0.5/5-2.5-V-SMD R44

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Number of Contacts

5

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

160V

RoHS Status: Exempt

Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks


This range of the PTSM family Phoenix Contact SMD PCB Terminal blocks with 2.5 mm pitch are Compact low-profile single-piece wire to board connectors. The spring-cage design of these PTSM SMD PCB Terminal blocks with 2.5 mm pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB Terminal blocks with 2.5 mm Pitch are specifically designed to be used in Pure SMT processes.

The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².

Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.

Features and benefits:


  • White housing gives you stable colour when welding and during use

  • Push-in connecting providing an easy connection and a stable one

  • Defined contact force ensures the connection doesn't loosen over time

  • High current of 6 A in super Compact dimensions

  • Designed for the integration of SMT soldering process

  • Additional solder arms on the side reduce the mechanical strains on the soldering pins

  • How do PCB Terminal blocks work?


    A Terminal Block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal Blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB Terminal Blocks have multiple levels of connections too. However, the COMBICON range does not.

    Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy