Phoenix Contact PTSM 0.5/3-2.5-V THR R44 Series Straight PCB Terminal Block, 3 Contact(s), 2.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.29

(exc. GST)

$6.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 345 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$1.258$6.29-
125 - 370$1.244$6.221%
375 - 995$1.214$6.073%
1000 - 1995$1.18$5.906%
2000 +$1.144$5.729%

*price indicative

RS Stock No.:
712-4594
Mfr. Part No.:
1770966
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM 0.5/3-2.5-V THR R44

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Housing Material

LCP

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

160V

Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks


This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.

Available in Black or White.

The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.

Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks


Each (In a Pack of 5)
$1.442
Each (In a Pack of 5)
$1.328
Each (In a Pack of 5)
$0.942
Each (In a Pack of 5)
$1.452

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy