Preci-Dip 802 Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 702-0442
- Mfr. Part No.:
- 802-10-010-30-507101
- Brand:
- Preci-Dip
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $6.65 | - |
| 25 - 74 | $6.54 | 1% |
| 75 - 199 | $6.25 | 6% |
| 200 - 399 | $6.13 | 7% |
| 400 + | $6.00 | 9% |
*price indicative
- RS Stock No.:
- 702-0442
- Mfr. Part No.:
- 802-10-010-30-507101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 802 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3.5A | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 802 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3.5A | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
2.54 mm Preci-dip Pad Connectors
The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.
Preci-dip Pad Connectors
Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors
Note
For counterpart spring-loaded SIL connectors see stock number 701-9947 (through hole) or 702-0234 (SMD) or 702-5015 (parallel SMD) typical.
For counterpart spring-loaded DIL connectors see 702-4476 (SMD) or 702-0301 (through hole) typical.
For counterpart spring-loaded DIL connectors see 702-4476 (SMD) or 702-0301 (through hole) typical.
Standards
UL 94V-0
Related links
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 800 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 802 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 802 Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 1 Row
