Preci-Dip 850 Series Straight Through Hole Pin Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 702-0146
- Mfr. Part No.:
- 850-80-008-10-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.49
(exc. GST)
$15.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
- Plus 475 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $2.898 | $14.49 | - |
| 125 - 370 | $2.88 | $14.40 | $2.25 |
| 375 - 995 | $2.806 | $14.03 | $34.50 |
| 1000 - 1995 | $2.734 | $13.67 | $164.00 |
| 2000 + | $2.684 | $13.42 | $428.00 |
*price indicative
- RS Stock No.:
- 702-0146
- Mfr. Part No.:
- 850-80-008-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | Pin Header | |
| Series | 850 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 8 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type Pin Header | ||
Series 850 | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 8 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
- RS Stock No. 7020146P
- Mfr. Part No. 850-80-008-10-001101
Each (Supplied in a Bag)
$2.898
- RS Stock No. 7020111
- Mfr. Part No. 850-80-004-10-001101
Each (In a Pack of 5)
$1.54
- RS Stock No. 7020168P
- Mfr. Part No. 850-80-011-10-001101
Each (Supplied in a Bag)
$4.028
- RS Stock No. 7020168
- Mfr. Part No. 850-80-011-10-001101
Each (In a Pack of 5)
$4.24
Related links
- Preci-Dip 850 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded










