Preci-Dip 350 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 702-0032
- Mfr. Part No.:
- 350-80-103-00-006101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-0032
- Mfr. Part No.:
- 350-80-103-00-006101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 350 | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 350 | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
2.54 mm IC Pin Headers Ø 0.47 mm pin
These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.
The Low Profile Through Hole headers have a Tail length of 2.9 mm and Body height of 3.5 mm
The SMD mounting headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
Related links
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
