Preci-Dip 800 Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 701-9777
- Mfr. Part No.:
- 800-80-003-20-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$2.87
(exc. GST)
$3.155
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 780 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.574 | $2.87 |
| 125 + | $0.57 | $2.85 |
*price indicative
- RS Stock No.:
- 701-9777
- Mfr. Part No.:
- 800-80-003-20-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 800 | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 800 | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
IC Pin Connectors
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.
The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.
• The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
• The 80*-80-***-30-480*** SMD mounting headers are Pad type
Standards
UL 94V-0
Related links
- Preci-Dip 800 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
