Preci-Dip 830 Series Right Angle Through Hole Pin Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 701-9720
- Mfr. Part No.:
- 830-80-008-20-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 701-9720
- Mfr. Part No.:
- 830-80-008-20-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 830 | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Fibreglass Reinforced Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 830 | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Fibreglass Reinforced Polymer | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0
Related links
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 832 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
