Preci-Dip Right Angle Surface Mount Pin Header, 12 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 701-9470
- Mfr. Part No.:
- 830-80-012-40-001101
- Brand:
- Preci-Dip
Stock information currently inaccessible
- RS Stock No.:
- 701-9470
- Mfr. Part No.:
- 830-80-012-40-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Pitch | 2.0mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 3.0A | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Pitch 2.0mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 3.0A | ||
Voltage Rating 100 V ac, 150 V dc | ||
Gender Male | ||
- COO (Country of Origin):
- CH
