Phoenix Contact PTDA 2.5/2-5.0 Series 45° Through Hole PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 699-8697
- Distrelec Article No.:
- 304-28-507
- Mfr. Part No.:
- 1725302
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.25
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 165 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.25 | $6.25 | - |
| 125 - 495 | $1.21 | $6.05 | 3% |
| 500 + | $1.154 | $5.77 | 7% |
*price indicative
- RS Stock No.:
- 699-8697
- Distrelec Article No.:
- 304-28-507
- Mfr. Part No.:
- 1725302
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTDA 2.5/2-5.0 | |
| Current | 24A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Mount Type | Through Hole | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTDA 2.5/2-5.0 | ||
Current 24A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Mount Type Through Hole | ||
Termination Type Screw | ||
Standards/Approvals No | ||
Voltage 400V | ||
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large Terminal Block capacity with Compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of Vision
• PCB Terminal Block and plug-in connector available
Phoenix Contact PT 2.5/2-5.0-H Series Horizontal PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No. 5487272
- Mfr. Part No. 1935776
Each (In a Pack of 5)
$0.77
- RS Stock No. 1113743
- Mfr. Part No. 1864037
Each
$2.86
- RS Stock No. 7000704
- Mfr. Part No. 1725315
Each (In a Pack of 5)
$1.828
- RS Stock No. 8024714
- Mfr. Part No. 1734656
Each (In a Pack of 50)
$1.808












