Phoenix Contact PTDA 1.5/4-3.5 Series Right Angle PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 699-8688
- Mfr. Part No.:
- 1724938
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 375 more to save $23.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.21
(exc. GST)
$13.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $2.442 | $12.21 | - |
| 375 - 1995 | $2.38 | $11.90 | $23.25 |
| 2000 + | $2.318 | $11.59 | $248.00 |
*price indicative
- RS Stock No.:
- 699-8688
- Mfr. Part No.:
- 1724938
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTDA 1.5/4-3.5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTDA 1.5/4-3.5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 240V | ||
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large Terminal Block capacity with Compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of Vision
• PCB Terminal Block and plug-in connector available
