Molex Mini-Fit Plus Series Straight Through Hole PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 699-8540
- Distrelec Article No.:
- 304-57-237
- Mfr. Part No.:
- 46015-0802
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.18
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.318 | $23.18 |
| 50 + | $2.289 | $22.89 |
*price indicative
- RS Stock No.:
- 699-8540
- Distrelec Article No.:
- 304-57-237
- Mfr. Part No.:
- 46015-0802
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit Plus | |
| Pitch | 4.2mm | |
| Current | 12A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit Plus | ||
Pitch 4.2mm | ||
Current 12A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
Vertical Headers
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
Available with snap-in PCB location pegs
Length Value excludes pegs
Mate with 5557 Series receptacle housings.
Molex Mini-Fit Plus HCS
Related links
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
