HARTING SEK 18 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$6.39

(exc. GST)

$7.03

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1 unit(s) shipping from 23 February 2026
  • Final 35 unit(s) shipping from 02 March 2026
Units
Per unit
1 - 24$6.39
25 - 49$6.28
50 +$6.16

*price indicative

Packaging Options:
RS Stock No.:
693-5763
Mfr. Part No.:
09185346329
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Pitch

2.54mm

Current

1A

Number of Contacts

34

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
CH

Low-profile male header, straight press-in pins


Contact length 5.5 mm

Performance level 2

Press-in connectors


Approvals

UL

Standards

IEC 60 603-13

Related links