Molex SPOX Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.61

(exc. GST)

$3.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.361$3.61-
250 - 990$0.354$3.541%
1000 - 4990$0.34$3.405%
5000 - 9990$0.335$3.357%
10000 +$0.33$3.308%

*price indicative

Packaging Options:
RS Stock No.:
687-8092
Mfr. Part No.:
22-05-7055
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SPOX

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series


5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings

Features and Benefits


• Low profile shrouded design

• Polarization to prevent mismating

• Friction lock for secure mating connection

• Versions with swaged tails for secure PCB retention

Product Application Information


These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications

2.5mm Wire to Board or Wire - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy