Hirose DF20 Series Straight Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-0753
- Mfr. Part No.:
- DF20G-50DP-1V(55)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$49.22
(exc. GST)
$54.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $9.844 | $49.22 | - |
| 125 - 495 | $9.546 | $47.73 | 3% |
| 500 - 2495 | $9.25 | $46.25 | 6% |
| 2500 - 4995 | $9.05 | $45.25 | 8% |
| 5000 + | $8.848 | $44.24 | 10% |
*price indicative
- RS Stock No.:
- 685-0753
- Mfr. Part No.:
- DF20G-50DP-1V(55)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF20 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -35°C | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF20 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -35°C | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
Double Row Straight Pin Header
Features and Benefits
• Beige pin headers
• Polyamide UL94V-0
• Metal fitting
• 1 mm contact pitch
• Highly reliable electrical connection wipe
• Equipment board automatic placement
Applications
• Notebook PC
• Small size office automation equipment
• Consumer devices
• Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Related links
- Hirose DF20 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF20 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF20 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF20 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF20 Series Female Crimp Terminal 28 AWG Max
