HARWIN M22 Series Right Angle Through Hole Pin Header, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.93

(exc. GST)

$15.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 120$1.393$13.93
130 - 240$1.376$13.76
250 +$1.347$13.47

*price indicative

Packaging Options:
RS Stock No.:
681-3338
Mfr. Part No.:
M22-2040805
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Pin Header

Series

M22

Current

1A

Pitch

2mm

Number of Contacts

16

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Standards/Approvals

No

Mating Pin Length

3.5mm

COO (Country of Origin):
TW

Harwin M22 2.00 mm PCB Pin Header Connectors


M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm

The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process

The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.

These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.

Features and Benefits


Multiple configuration options and pin mating lengths for design flexibility

High temperature thermoplastic housings can withstand reflow soldering process

Can be cut to smaller sizes

Applications


These M22 2.00 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems.

Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Related links