HARWIN M22 Series Straight Through Hole Pin Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 681-3307
- Mfr. Part No.:
- M22-2020305
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 170 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.483 | $4.83 |
| 250 - 490 | $0.477 | $4.77 |
| 500 + | $0.469 | $4.69 |
*price indicative
- RS Stock No.:
- 681-3307
- Mfr. Part No.:
- M22-2020305
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M22 | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M22 | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
- COO (Country of Origin):
- TW
Harwin M22 2.00 mm PCB Pin Header Connectors
M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.
These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.
Features and Benefits
Multiple configuration options and pin mating lengths for design flexibility
High temperature thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes
Applications
These M22 2.00 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems.
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
Related links
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
