TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.49

(exc. GST)

$4.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,340 unit(s) shipping from 16 November 2026
  • Plus 5,700 unit(s) shipping from 20 November 2026
  • Plus 5,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.449$4.49-
250 - 490$0.436$4.362%
500 +$0.432$4.323%

*price indicative

Packaging Options:
RS Stock No.:
680-1644
Mfr. Part No.:
292253-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN

TE Connectivity AMP CT 2 mm Standard Type PCB Headers


AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits


• Miniature design

• Polarization and mating retention features

• Kinked solder legs for secure self-retention to PCB

Applications


These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Each (Supplied in a Bag)
$0.50
Each (In a Bag of 1000)
$0.294
Each (On a Tape of 500)
$1.086
Each (Supplied in a Bag)
$0.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy